Miniature SPDT toggle switch featuring a flat lever actuator and PC pin termination. This PC mountable switch with threads offers an ON-None-ON configuration and a 20VAC/20VDC voltage rating with a 0.4VA power capacity. Electrical life is rated for 6,000 cycles, with an operating temperature range of -30°C to 85°C. Key dimensions include a 12.29mm actuator length and a 6.35mm terminal pitch.
TE Connectivity 2-1825136-6 technical specifications.
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.29 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 6.86 |
| Product Height (mm) | 31.72 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 6.86 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 8.99 |
| Terminal Length (mm) | 6.35 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1825136-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.