SPDT miniature toggle switch featuring a locking lever actuator and PC pin termination. Designed for PC mounting with bracket and threads, this vertical right-angle component offers an ON-None-ON configuration. Rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. Electrical life is rated at 6000 cycles, operating within a temperature range of -30°C to 85°C.
TE Connectivity 2-1825136-8 technical specifications.
| Actuator Style | Locking Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Vertical Right Angle |
| Actuator Length (mm) | 15.75 |
| Product Length (mm) | 6.86 |
| Product Depth (mm) | 45.82 |
| Product Height (mm) | 12.7 |
| Body Length (mm) | 6.86 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 12.7 |
| Bushing Length (mm) | 9.37 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 3.81 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1825136-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.