SPDT illuminated toggle switch featuring a straight, solder lug termination. This component offers a 5A contact current rating with silver-plated copper contacts and a brass actuator finished in chrome. Rated for 250V AC and 28V DC, it boasts an electrical life of 6000 cycles and operates within a temperature range of -30°C to 85°C. The switch is RoHS compliant and sealable.
TE Connectivity 2-1825137-0 technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.41mm |
| Actuator Material | Brass |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 6000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Termination | Lug |
| Throw Configuration | SPDT |
| Type | Switch |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1825137-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.