Miniature DPDT toggle switch featuring a right-angle body orientation and a long baton lever actuator. This PC mountable switch offers PC pin termination and a 6000-cycle electrical life, rated for 20VAC/20VDC and 0.4VA maximum power. Includes a bracket and threads for secure mounting, with a panel cutout diameter of 6.35mm. Operating temperature range is -30°C to 85°C.
TE Connectivity 2-1825138-2 technical specifications.
| Actuator Style | Long Baton Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Body Orientation | Right Angle |
| Actuator Length (mm) | 9.91 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 35.95 |
| Product Height (mm) | 11.43 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 12.7 |
| Body Height (mm) | 11.43 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 3.18 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 3.81 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1825138-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.