DPDT Toggle Switch featuring a long baton lever actuator and wire wrap termination. This miniature, panel-mount switch with threads offers an ON-None-ON configuration, rated for 5A at 120VAC and 28VDC, with a maximum AC voltage of 250V. It boasts 6 terminals arranged in two rows with a 4.83mm spacing, a 6000-cycle electrical life, and operates within a temperature range of -30°C to 85°C. The switch has a straight body orientation and a panel cutout dimension of 6.35mm round.
TE Connectivity 2-1825138-6 technical specifications.
| Actuator Style | Long Baton Lever |
| Termination Style | Wire Wrap |
| Mounting | Panel Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.41 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 46.88 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 8.89 |
| Bushing Length (mm) | 8.89 |
| Terminal Length (mm) | 18.69 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1825138-6 to view detailed technical specifications.
No datasheet is available for this part.