Miniature toggle switch featuring a DPDT ON OFF ON configuration with a long baton lever actuator. Termination is wire wrap, and the mounting style is PC mount. Rated for 20VAC/20VDC with a maximum power rating of 0.4VA. Offers an electrical life of 6000 cycles and operates within a temperature range of -30°C to 85°C.
TE Connectivity 2-1825143-0 technical specifications.
| Actuator Style | Long Baton Lever |
| Termination Style | Wire Wrap |
| Mounting | PC Mount |
| Body Orientation | Straight |
| Actuator Length (mm) | 12.7 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.43 |
| Product Height (mm) | 56.16 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.43 |
| Body Height (mm) | 10.39 |
| Bushing Length (mm) | 6.1 |
| Terminal Length (mm) | 26.97 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Electrical Life | 6000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | SRP33 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1825143-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.