
SPST tactile switch featuring a round, extended button for tactile feedback. Designed for through-hole mounting with solder termination, this component operates at a maximum of 0.05A and 24VDC. It offers a robust lifespan of 100,000 cycles and requires an actuation force of 1.57N. Operating temperature range spans from -35°C to 85°C.
TE Connectivity 2-1825910-7 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-1825910-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.