
SPDT power relay featuring a 24VDC coil with 94mA coil current and 2.3W coil power. Contact ratings include 120A (NO) and 45A (NC), with a general current rating of 20A and a specific contact current rating of 50A. Operates within a temperature range of -40°C to 125°C, with 10ms operate and release times. Plug-in mount with silver contact material, compliant with ELV and RoHS standards.
TE Connectivity 2-1904025-3 technical specifications.
| Package/Case | 120 |
| Coil Current | 94mA |
| Coil Power | 2.3W |
| Coil Resistance | 255R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 50A |
| Contact Material | Silver |
| Current Rating | 20A |
| ELV | Compliant |
| Height | 16mm |
| Length | 22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Plug-In |
| Number of Contacts | 1 |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Relay Type | Relay |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | Power Relay B |
| Termination | Plug |
| Throw Configuration | SPDT |
| Weight | 35g |
| Width | 1.122inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1904025-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
