TE Connectivity 2-1904045-4 technical specifications.
| Termination Style | PC Pin |
| Mounting | Through Hole |
| Number of Terminals | 5 |
| Product Length (mm) | 24 |
| Product Depth (mm) | 26.5 |
| Product Height (mm) | 14.5 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-1904045-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.