TE Connectivity 2-1977223-3 technical specifications.
| Actuator Style | Round Button |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Body Orientation | Straight |
| Ground Terminal | No |
| Actuator Length (mm) | 5.89 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 9.6 |
| Terminal Pitch (mm) | 4.5 |
| Row Spacing (mm) | 9.1 |
| Number of Terminals | 4 |
| Type | Micro-Miniature |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max Current Rating | 0.05@24VDCA |
| Max DC Voltage Rating | 24V |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Operating Force | 1.57N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 2-1977223-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.