
Surface Mount Thin Film Resistor, 82.5 Ohm resistance with 0.5% tolerance. Features a 0201 case code (0603 metric) with dimensions of 0.023" L x 0.011" W x 0.011" H. Rated for 15V DC, with a maximum power dissipation of 30mW and an operating temperature range of -55°C to 155°C. Packaged in tape and reel.
TE Connectivity 2-2176072-2 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.29mm |
| Height | 0.011inch |
| Length | 0.023inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 82.5R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.011inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2176072-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.