Surface mount fixed resistor featuring 97.6 ohms resistance with a tight 0.5% tolerance. This thin film resistor is designed for general applications, operating within a temperature range of -55°C to 155°C and rated for a maximum of 15V DC. The component utilizes a 0201 (0603 metric) case code, measuring 0.023 inches in length, 0.011 inches in width, and 0.029 inches in depth, with a maximum power dissipation of 30mW. It is supplied in cut tape packaging.
TE Connectivity 2-2176072-9 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.29mm |
| Height | 0.011inch |
| Length | 0.023inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 97.6R |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.011inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2176072-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.