Surface mount fixed resistor featuring 10.2 kΩ resistance with a tight 0.5% tolerance. This thin film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 30mW. The component is housed in an 0201 (0603 metric) case code, measuring 0.29mm in depth, 0.023 inches in length, and 0.011 inches in width. It supports solder termination and has a DC rated voltage of 15V, supplied in tape and reel packaging.
TE Connectivity 2-2176074-5 technical specifications.
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Depth | 0.29mm |
| Height | 0.011inch |
| Length | 0.023inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 30mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 10.2kR |
| Resistance Tolerance | 0.5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Technology | THIN FILM |
| Termination | Solder |
| Tolerance | 0.5% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 0.011inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-2176074-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.