TE Connectivity 2-2176155-9 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 1 |
| Resistance | 0.043 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-2176155-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.