
RF coaxial connector, male, straight orientation, 50 Ohm impedance, operating frequency 0Hz to 4GHz. Features brass body with silver plating, brass center contact with gold plating, and PTFE dielectric. Designed for cable mounting with crimp termination, offering 500 mating cycles and a voltage rating of 500V. Suitable for operating temperatures from -65°C to 165°C.
TE Connectivity 2-331350-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Not Applicable |
| Length | 30.18mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Operating Frequency | 0 to 2.5 GHz |
| Orientation | Straight |
| Outside Diameter | 14.529mm |
| Packaging | Bulk |
| PCB Mounting Orientation | Straight |
| Plating | Silver |
| Polarity | Standard, Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Sealable | Yes (With) |
| Series | Coaxicon |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-331350-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
