TE Connectivity 2-382394-2 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| Manufacturer Series | 7000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-382394-2 to view detailed technical specifications.
No datasheet is available for this part.