
TE Connectivity 2-435802-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED POLYESTER |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.40 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 2-435802-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.