
2-position, 2-switch DIP switch featuring a straight, rocker actuator with a 1.27mm actuator length and polyester actuator material. This through-hole mount component boasts gold-plated copper alloy contacts, a 1A contact current rating, and a 24V DC voltage rating. It offers 8 circuits, a 0.1-inch pitch, and a mechanical and electrical life of 2000 cycles. Constructed with glass, PET, and polyester body materials, it operates within a -55°C to 105°C temperature range and is UL94 V-0 flammability rated.
TE Connectivity 2-5435640-9 technical specifications.
| Actuator Length | 1.27mm |
| Actuator Material | Polyester |
| Actuator Type | Rocker |
| Body Material | Glass, PET, Polyester |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.14inch |
| Electrical Life | 2000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.34inch |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Max Operating Temperature | 105°C |
| Mechanical Life | 2000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Positions | 2 |
| Number of Switches | 2 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 7100 |
| Terminal Pitch | 2.54mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 40V |
| Washable | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-5435640-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
