TE Connectivity 2-6609930-2 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 59.82mm |
| ELV | Compliant |
| Features | Shielded |
| Leakage Current | 2uA |
| Length | 50.29mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-6609930-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.