TE Connectivity 2-6609974-0 technical specifications.
| Termination Style | Terminal Block |
| Mounting | Flange Mount |
| Product Length (mm) | 168 |
| Product Depth (mm) | 307 |
| Product Height (mm) | 141 |
| Max Current Rating | 150A |
| Max Voltage Rating | 480VAC |
| Operating Frequency | 50|60Hz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 40°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8548900100 |
| Schedule B | 8548900100 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-6609974-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.