
10-position, 2-row male header for wire-to-board applications. Features a 2.54mm pitch and right-angle orientation for through-hole mounting. Contact material is bronze with gold and tin plating, rated for 1A and 250V AC. Housing is black plastic with UL94 V-0 flammability rating. Designed for signal applications with a mating cycle rating of 200.
TE Connectivity 2-746610-1 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Depth | 7.06mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.253inch |
| Housing Color | Black |
| Insulation Diameter | 1.07mm |
| Lead Free | Lead Free |
| Lead Length | 2.5mm |
| Lead Pitch | 2.54mm |
| Length | 17.27mm |
| Material | Plastic, Glass |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 200 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Cable |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 3.18mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Tail Length | 3.96mm |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Width | 0.278inch |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-746610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
