
TE Connectivity 200875-8 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Height | 0.22inch |
| Length | 24.43mm |
| Material | Stainless Steel |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M |
| Strain Relief | No (Without) |
| Width | 0.22inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 200875-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.