Contact PIN Crimp ST Cable Mount Strip
TE Connectivity 202507-3 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 202507-3 to view detailed technical specifications.
No datasheet is available for this part.