
Contact SKT Crimp ST Cable Mount Tape
TE Connectivity 202508-2 technical specifications.
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Multimate II |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202508-2 to view detailed technical specifications.
No datasheet is available for this part.