TE Connectivity 2027234-6 technical specifications.
| Coil Current | 83.3mA |
| Coil Power | 1W |
| Coil Resistance | 144R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | T9E |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2027234-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.