
The Thermofit 202A1 heat shrink is a molded, black heat shrink with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations and is available in bulk packaging. The heat shrink has a length of 130.3mm and a wire/cable diameter of 48.3mm, making it suitable for various cable management applications.
TE Connectivity 202A174-4/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 130.3mm |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202A1 |
| Wire/Cable Diameter | 48.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202A174-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.