
Molded heat shrink cable boot, 133.4mm length, black polymer construction. Operates from -55°C to 135°C, RoHS and ELV compliant. Designed for wire/cable diameters up to 24 inches. Bulk packaging for efficient application.
TE Connectivity 202C621-51-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 133.4mm |
| Material | Polymer |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Thermofit 202C6 |
| Wire/Cable Diameter | 24inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202C621-51-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
