
The Thermofit 202C6 sleeve is a molded polyolefin component with a black color. It is compliant with ELV regulations and has a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. The sleeve has a length of 171.5mm and is made of polyolefin material.
TE Connectivity 202C653-71/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 171.5mm |
| Material | Polyolefin |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Series | Thermofit 202C6 |
| Wire/Cable Diameter | 1.693inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202C653-71/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.