
The Thermofit 202D2 is a polyolefin heat shrink with a molded package, available in black and red colors. It is compliant with ELV regulations and has a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. The heat shrink is packaged in bulk and has a length of 105.9mm and a width of 11.4mm.
TE Connectivity 202D211-4-61-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, Red |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 105.9mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Thermofit 202D2 |
| Width | 11.4mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D211-4-61-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.