
The Thermofit 202D2 polyolefin sleeve is a molded, black component with a maximum operating temperature of 135°C and a minimum operating temperature of -55°C. It is compliant with ELV regulations. The sleeve is made from polyolefin material and has an inside diameter of 1.34 inches. It is also RoHS compliant.
TE Connectivity 202D242-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Inside Diameter | 1.34inch |
| Lead Free | Not Applicable |
| Length | 159.5mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 0.839inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D242-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
