
The Thermofit 202D2 is a molded cable sleeve from TE Connectivity. It is made of modified elastomer material and is available in black color. This product is compliant with ELV regulations and is suitable for operating temperatures ranging from -75°C to 150°C. It is packaged in bulk and is not applicable for lead-free requirements.
TE Connectivity 202D263-25-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 202D2 |
| Wire/Cable Diameter | 1.071inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D263-25-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.