
The Thermofit 202D9 Molded Cable Sleeve is a heat shrink product from TE Connectivity. It has a molded package case and is made of modified elastomer material. The sleeve is black in color and is compliant with ELV standards. It is not applicable to lead-free requirements and is not government qualified. The operating temperature range is from -75°C to 150°C.
TE Connectivity 202D953-25/225-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit 202D9 |
| Wire/Cable Diameter | 6.7inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202D953-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.