
The Thermofit 202F2 heat shrink is a molded, black heat shrink with a modified elastomer material. It is compliant with ELV regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The heat shrink is available in quantities of 25 and has a wire/cable diameter of 0.689inch.
TE Connectivity 202F221-50-0 technical specifications.
| Body Material | Polymer |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Series | Thermofit 202F2 |
| Wire/Cable Diameter | 0.689inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202F221-50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.