
TE CONNECTIVITY / RAYCHEM 202K121-3-0 Heat Shrink Boot, Moulded, Straight Lipped, 0.944 ", 24 mm, Black, 1.5 ", 38.1 mm
TE Connectivity 202K121-3-0 technical specifications.
| Body Material | Polyolefin, PO |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 202K1 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 202K121-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
