
RECEPT ASSY,37 POSN,AMPLIMITE
TE Connectivity 205167-1 technical specifications.
| Package/Case | Metal |
| Contact Style | Crimp |
| Contact Type | Signal |
| Depth | 16.68mm |
| ELV | Non-Compliant |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 69.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -50°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPLIMITE 109 |
| Shell Material | Steel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 205167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.