TE Connectivity 205724-1 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Number of Positions | 50 |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 205724-1 to view detailed technical specifications.
No datasheet is available for this part.