Circular connector receptacle, female gender, with 37 male pin contacts for wire-to-wire connection. Features a black thermoplastic shell, size 23, with a straight orientation and IP65 sealing. Operates within a temperature range of -55°C to 105°C, rated for 600V, and is RoHS compliant. Includes mating alignment and retention, with contact protection and sealability.
TE Connectivity 206151-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Protection | Yes (With) |
| Contact Shape | Circular |
| Contact Style | Pin |
| Contact Type | CRIMP |
| Depth | 38.35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.29mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Signal Positions | 37 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | CPC Series 1 |
| Shell Material | Thermoplastic |
| Shell Size | 23 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206151-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.