TE Connectivity 206251-1 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Diameter | 44.27mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 42.11mm |
| Material | PPO, Polyphenylene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC |
| Shell Size | 23 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 206251-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.