This high voltage contactor features a SPST-NO-DM contact arrangement and can handle a maximum DC switching voltage of 900V. The contactor has a coil current of 461mA and a coil resistance of 26 ohms. It is designed for bottom mount applications and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
TE Connectivity 2071408-1 technical specifications.
| Type | High Voltage Contactor |
| Contact Arrangement | SPST-NO-DM |
| DC Coil Voltage | 12V |
| Maximum Pick-Up Voltage | 9.6VDC |
| Coil Current | 461mA |
| Coil Resistance | 26Ohm |
| Maximum DC Switching Voltage | 900V |
| Mounting | Bottom Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2071408-1 to view detailed technical specifications.
No datasheet is available for this part.