TE Connectivity 207474-1 technical specifications.
| Color | Black |
| Material | Polypropylene |
| Number of Positions | 37 |
| Series | AMPLIMITE® |
| Shielding | Unshielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 207474-1 to view detailed technical specifications.
No datasheet is available for this part.