
TE Connectivity 20C176 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Contains Lead |
| Mount | Socket |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | 20C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
