Relay Accessories Hold-Down Spring for Electromechanical Relay
TE Connectivity 20C228 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C228 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.