
Relay Accessories Stainless Steel Hold-Down Spring for Signal Relay
TE Connectivity 20C250 technical specifications.
| Body Material | Stainless Steel |
| Mount | DIN Rail |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
