
This relay socket is manufactured by TE Connectivity and features a stainless steel body. It is compliant with ELV regulations and is lead free. The socket is designed for DIN rail mounting and is available in a 25-pack quantity. The packaging is bulk and the socket is not radiation hardened.
TE Connectivity 20C251 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | DIN Rail |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
