
This relay socket is made from stainless steel and is designed for wire mount applications. It is compliant with ELV regulations and is lead free. The socket is available in quantities of 250 and is packaged in bulk.
TE Connectivity 20C259 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Wire |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C259 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
