
TE Connectivity 20C300 technical specifications.
| Body Material | Stainless Steel |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Hardware |
| Number of Poles | 2 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | R10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
