TE Connectivity 20C426 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | K10 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20C426 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.