
Single-phase EMI/RFI power line filter rated for 250V AC at 50/60Hz. Features a 20A current rating, 740nF capacitance, and 3 poles. Designed for chassis mounting with quick connect terminations. Operating temperature range is -10°C to 40°C, with a leakage current of 5µA.
TE Connectivity 20EHZ1 technical specifications.
| Capacitance | 740nF |
| Current | 20A |
| Current Rating | 20A |
| Depth | 45.9mm |
| Frequency | 60Hz |
| Gender | Male |
| Height | 52mm |
| Leakage Current | 5uA |
| Length | 89.9mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Number of Phases | 1 |
| Number of Poles | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 12 |
| Primary Type | AC |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HZ |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20EHZ1 to view detailed technical specifications.
No datasheet is available for this part.
