Single-phase EMI/RFI power line filter designed for 120V, 50/60Hz operation. Features a 20A current rating, 250V AC/DC voltage rating, and 440µH inductance. Compliant with UL and RoHS standards, this chassis-mount filter offers quick connect termination and a leakage current of 210µA. Operating temperature range is -10°C to 40°C.
TE Connectivity 20EK1 technical specifications.
| Approvals | UL |
| Package/Case | 201 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 85.1mm |
| ELV | Compliant |
| Inductance | 440uH |
| Lead Free | Contains Lead |
| Leakage Current | 210uA |
| Length | 85.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 85.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20EK1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.