20A, 250VAC Power Line Filter designed for EMI/RFI suppression at 50/60Hz. Features 6mH inductance and 4.4uF capacitance with a leakage current of 220uA. Chassis mountable with quick connect terminations and flange mounting options. UL approved and compliant with ELV, Lead Free, Reach SVHC, and RoHS standards. Operating temperature range from -10°C to 40°C.
TE Connectivity 20EQ1 technical specifications.
| Approvals | UL |
| Capacitance | 4.4uF |
| Package/Case | 168 |
| Current | 20A |
| Current Rating | 20A |
| Depth | 52.6mm |
| ELV | Compliant |
| Inductance | 6mH |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 168.1mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Panel |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 3 |
| Packaging | Bulk |
| Primary Type | GENERAL PURPOSE |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Q |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 52.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 20EQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
